4-1625885-4

Heilind Number:AMP4-1625885-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1625885-4
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 220R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625885-4
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625885-4

Detailed Description

Enhance your electronic circuitry with this high-quality axial leaded resistor. With a power rating of 1W and a resistance of 220Ω, it ensures reliable performance even in demanding conditions, thanks to its operating temperature range of -55 to 235°C. The metal oxide film element, boasting a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in your designs. Featuring tinned copper leads for easy installation, this RoHS-compliant resistor is a must-have component for any project requiring through-hole resistors. Its compact 12 x 5mm dimensions make it versatile for a range of applications. Trust in its durability and efficiency to take your creations to the next level.