| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625885-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625885-6 |
4-1625885-6
| Heilind Number: | AMP4-1625885-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625885-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our high-quality through-hole resistor. Featuring an axial leaded mount type, this resistor offers a power rating of 1W and a resistance of 22 KΩ with a tolerance of 5%. Its durable metal oxide film element ensures reliability in a wide operating temperature range from -55 to 235 °C. With tinned copper leads for easy installation and compliance with RoHS standards, this resistor is ideal for various electronic applications. Experience precision and efficiency with this essential component.

