| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625885-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625885-7 |
4-1625885-7
| Heilind Number: | AMP4-1625885-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625885-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance Axial Leaded resistor, boasting a power rating of 1 W and a resistance of 22 Ω. Constructed with durable Metal Oxide Film, this component ensures reliable operation even in extreme temperatures ranging from -55 to 235 °C. With a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, precise and stable performance is guaranteed. Featuring Tinned Copper Leads for easy installation, this Through Hole resistor is a must-have for any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


