| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625885-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 270 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 12 x 5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625885-9 |
4-1625885-9
| Heilind Number: | AMP4-1625885-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625885-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor. Built to withstand demanding applications, this 1W resistor features axial leaded mount type for easy installation. With a resistance of 270 KΩ and a tolerance of 5%, it ensures precise and stable operation. The metal oxide film element and tinned copper leads guarantee durability and reliable connectivity. Operating efficiently in a wide temperature range from -55 to 235 °C, it is suitable for various environments. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your electronic designs with this exceptional component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


