4-1625886-0

Heilind Number:AMP4-1625886-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1625886-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 75R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625886-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:75 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625886-0

Detailed Description

Enhance your electronic circuitry with this high-performance, 1 W Axial Leaded resistor. With a resistance of 75 Ω and a tolerance of 5%, it ensures precise and reliable operation in a wide temperature range from -55 to 235 °C. The Metal Oxide Film element, with a temperature coefficient of ±350 ppm/°C, guarantees stability under varying environmental conditions. Featuring tinned copper leads for easy and secure connectivity, this resistor measures 12 x 5 mm in dimensions, making it suitable for various applications. Compliant with RoHS standards, it offers both quality and environmental responsibility. Upgrade your projects with this essential component for optimal performance.