4-1625886-2

Heilind Number:AMP4-1625886-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1625886-2
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 820R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625886-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:820 Ω
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625886-2

Detailed Description

Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 1 W and a resistance of 820 Ω, it provides reliable performance in demanding applications. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, ensures precise and stable operation even in extreme environments. Featuring axial leaded termination with tinned copper leads, it offers easy installation. Measuring 12 x 5 mm, this resistor is compact yet powerful. Its robust construction and wide operating temperature range of -55 to 235 °C make it a versatile choice for various projects. Trust in its quality and performance for your electronic design needs.