4-1625886-5

Heilind Number:AMP4-1625886-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1625886-5
ECAD Model:
3D Model

Description:

1W SM M/OX 5% 8K2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625886-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:8.2 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:12 x 5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625886-5

Detailed Description

Enhance your circuitry with this high-quality axial leaded resistor, meticulously crafted for optimal performance. With a power rating of 1W and a resistance of 8.2 KΩ, it ensures reliable and efficient operation even in extreme temperatures ranging from -55 to 235°C. The durable metal oxide film element, with a tolerance of 5% and temperature coefficient of ±350 ppm/°C, guarantees precise and stable resistance values. Featuring tinned copper leads for easy installation, this resistor is a must-have component for your electronic projects. And rest assured, it meets all necessary RoHS compliance standards. Elevate your designs with the superior quality of this through-hole resistor.