| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625890-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625890-5 |
4-1625890-5
| Heilind Number: | AMP4-1625890-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625890-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality 2 W through-hole resistor, ideal for a variety of electronic applications. With a resistance of 39 KΩ and a tolerance of 5%, this component ensures precision in your designs. The axial leaded mount type and tinned copper leads provide easy installation, while the metal oxide film element guarantees reliability. Operating within a wide temperature range of -55 to 235 °C, this resistor is suitable for both standard and demanding environments. ROHS compliance further underscores its quality and environmental responsibility. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


