4-1625890-8

Heilind Number:AMP4-1625890-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1625890-8
ECAD Model:
3D Model

Description:

2W SM M/OX 5% 3K9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625890-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:3.9 KΩ
Operating Temperature Range:-55 - 235 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625890-8

Detailed Description

Enhance your electronic circuitry with this high-performance 2W axial lead resistor. With a resistance of 3.9 KΩ and a tolerance of 5%, this reliable component ensures precise and consistent operation. Made with a metal oxide film element, it offers superior durability and longevity, even in extreme temperatures ranging from -55 to 235 °C. The termination type features tinned copper leads, guaranteeing secure and efficient connectivity. Measuring 16 x 5.5 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. Trust in its ±350 ppm/°C temperature coefficient for stability in varying environmental conditions. Upgrade your projects with this RoHS-compliant through-hole resistor, a must-have for any electronics enthusiast.