ROX3SJ330R

Heilind Number:AMP4-1625892-1
Manufacturer:TE Connectivity
Manufacturer Number:ROX3SJ330R
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 330R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ROX3SJ330R
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:330 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625892-1

Detailed Description

Enhance your circuitry with our high-performance through-hole resistor. Designed for durability and precision, this axial leaded component boasts a power rating of 3W and a resistance of 330Ω, making it ideal for a wide range of applications. With tinned copper leads for secure termination and a rated voltage of 350V, it ensures reliable operation even in demanding environments. The metal oxide film element, with a 5% tolerance and ±350 ppm/°C temperature coefficient, guarantees accuracy and stability. Measuring 16 x 5.5mm, it's compact yet powerful, while its operating temperature range of -55 to 235°C allows for versatile use. Crafted from high-quality metal oxide, it's not only efficient but also environmentally friendly, meeting RoHS compliance standards. Upgrade your electronics with this essential resistor for optimal performance.