| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625892-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625892-2 |
4-1625892-2
Specifications
Detailed Description
Enhance your circuitry with this high-quality Metal Oxide Film Resistor. With a power rating of 3W and a resistance of 33KΩ, it ensures reliable performance in a wide operating temperature range from -55 to 235°C. Featuring axial leaded mount type and tinned copper leads termination, it offers easy installation. The 16 x 5.5 mm dimensions make it suitable for various applications, while its ±350 ppm/°C temperature coefficient guarantees stability. With RoHS compliance and a 5% tolerance, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


