| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625892-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625892-3 |
4-1625892-3
Specifications
Detailed Description
Enhance circuit performance with this high-quality 3W axial leaded resistor. Boasting a 33Ω resistance with a 5% tolerance, it ensures reliable operation in a wide temperature range from -55 to 235°C. With tinned copper leads and a rated voltage of 350V, it offers secure connectivity and efficient power handling. The metal oxide film element, featuring a temperature coefficient of ±350 ppm/°C, guarantees precision and stability in various applications. Measuring 16 x 5.5mm, this RoHS-compliant resistor is ideal for through-hole mounting, making it a versatile choice for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1625886-1 | ![]() | |
| TE Connectivity 6-1676123-7 | ![]() |


