4-1625892-4

Heilind Number:AMP4-1625892-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1625892-4
ECAD Model:
3D Model

Description:

3W SM M/OX 5% 390R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625892-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:390 Ω
Operating Temperature Range:-55 - 235 °C
Rated Voltage:350 V
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP4-1625892-4

Detailed Description

Enhance your electronic circuitry with this high-performance axial-leaded resistor, designed for reliable power dissipation of up to 3 watts. With a resistance of 390 ohms and a tight tolerance of 5%, it ensures precision in your applications. The metal oxide film element, operating within a wide temperature range of -55 to 235°C, guarantees durability and stability even in extreme environments. Featuring tinned copper leads for secure termination and compliant with RoHS standards, this component is a sustainable choice for your projects. Trust in its quality, with a rated voltage of 350V and a temperature coefficient of ±350 ppm/°C, making it ideal for various through-hole resistor applications. Elevate your designs with this essential component.