| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625892-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39 Ω |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625892-6 |
4-1625892-6
| Heilind Number: | AMP4-1625892-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625892-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance through-hole resistor. With a power rating of 3W and a resistance of 39Ω, it's ideal for various electronic applications. The metal oxide film element ensures durability and reliability, even in extreme operating temperatures ranging from -55 to 235°C. Featuring tinned copper leads for easy installation, this resistor is designed for a rated voltage of 350V. Its ±5% tolerance and low temperature coefficient of ±350 ppm/°C guarantee precise and stable performance. Explore a range of passive components for your projects with this RoHS-compliant resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


