| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625892-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.9 KΩ |
| Operating Temperature Range: | -55 - 235 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 16 x 5.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1625892-8 |
4-1625892-8
| Heilind Number: | AMP4-1625892-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625892-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality through-hole resistor. With a power rating of 3W and a resistance of 3.9KΩ, it offers reliable performance in a wide operating temperature range from -55 to 235°C. The metal oxide film element ensures durability and accuracy, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. Measuring 16 x 5.5mm, it is suitable for various applications. Its axial leaded termination type with tinned copper leads guarantees secure connectivity. RoHS compliance further ensures environmental responsibility. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


