4-1625963-8

Heilind Number:AMP4-1625963-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1625963-8
ECAD Model:
3D Model

Description:

HSA5 R05 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625963-8
Power Rating:10 W
Termination Type:Solder Lug
Resistance:.05 Ω
Rated Voltage:160 V
Dimensions:30 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625963-8

Detailed Description

Enhance your electronic projects with the high-performance HSA5 R05 power resistor. With a power rating of 10W and a low resistance of 0.05Ω, this wirewound resistor guarantees reliable operation in demanding environments. Its compact chassis mount design, measuring 30 x 17 x 9mm, offers easy installation. Featuring solder lug termination and a rated voltage of 160V, it ensures secure connectivity and efficient power management. With a tolerance of 5% and RoHS compliance, this resistor meets industry standards for quality and environmental responsibility. Ideal for a wide range of applications, from industrial machinery to consumer electronics, it is a versatile and essential component for any project. Elevate your engineering game with this premium power resistor.