4-1625966-5

Heilind Number:AMP4-1625966-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1625966-5
ECAD Model:
3D Model

Description:

HSA10 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625966-5
Power Rating:16 W
Termination Type:Solder Lug
Resistance:6.8 Ω
Rated Voltage:265 V
Dimensions:36.5 x 21 x 11 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625966-5

Detailed Description

Enhance your electronic circuitry with the HSA10 6R8 5% power resistor, a reliable component designed for high-performance applications. With a power rating of 16 W and a rated voltage of 265 V, this wirewound resistor ensures efficient operation and long-lasting durability. Featuring solder lug termination and a compact size of 36.5 x 21 x 11 mm, it is easy to integrate into your chassis mount setup. The 6.8 Ω resistance, with a tolerance of 5%, provides precise control over current flow. RoHS compliant, this resistor meets environmental standards, making it a responsible choice for your projects. Trust in its quality and performance for seamless connectivity and optimal functionality in your designs.