| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity HSA2533RJ |
| Power Rating: | 25 W |
| Termination Type: | Solder Lug |
| Resistance: | 33 Ω |
| Rated Voltage: | 500 V DC |
| Dimensions: | 51 x 28 x 15 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625971-0 |
HSA2533RJ
| Heilind Number: | AMP4-1625971-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | HSA2533RJ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality HSA25 power resistor, designed for optimal performance. With a resistance of 33 ohms and a power rating of 25 watts, this solder lug termination component is perfect for chassis mount applications. Measuring 51 x 28 x 15 mm, it offers reliable and efficient operation, even at a rated voltage of 500 V DC. Its wirewound element ensures durability, while a 5% tolerance guarantees precision in your circuit design. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with this essential passive component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


