| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625984-2 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 2 Ω |
| Rated Voltage: | 1250 V DC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625984-2 |
4-1625984-2
| Heilind Number: | AMP4-1625984-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625984-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic system's performance with our HSA50 2R0 5% Power Resistor. Designed for high-power applications, this wirewound resistor boasts a power rating of 50 W and a resistance of 2 Ω, ensuring reliable operation even under demanding conditions. With a rated voltage of 1250 V DC and solder lug termination, it offers secure connectivity in chassis mount setups. RoHS compliant and measuring 72.5 x 30 x 17 mm, this component is an essential choice for engineers seeking quality and efficiency in their designs. Elevate your circuitry with this powerhouse resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


