HSA502R2J

Heilind Number:AMP4-1625984-3
Manufacturer:TE Connectivity
Manufacturer Number:HSA502R2J
ECAD Model:
3D Model

Description:

HSA50 2R2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSA502R2J
Power Rating:50 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625984-3

Detailed Description

Elevate your power circuit performance with the HSA50 2R2 5% Power Resistor. With a robust 50W power rating, this wirewound resistor guarantees reliable operation even under high loads. Boasting a resistance of 2.2 Ω and a rated voltage of 1250 V DC, it ensures precise and efficient power management. The solder lug termination type offers easy installation, while its compact dimensions of 72.5 x 30 x 17 mm make it suitable for various applications. RoHS compliant and crafted for durability, this chassis mount resistor is a dependable choice for demanding environments. Upgrade your setup with this essential component and experience enhanced performance and longevity.