4-1625984-5

Heilind Number:AMP4-1625984-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1625984-5
ECAD Model:
3D Model

Description:

HSA50 2R4 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625984-5
Power Rating:50 W
Termination Type:Solder Lug
Resistance:2.4 Ω
Rated Voltage:1250 V DC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625984-5

Detailed Description

Elevate your power system with the HSA50 2R4 5% Power Resistor, a high-performance component designed for robust performance in demanding environments. With a power rating of 50W and a resistance of 2.4Ω, this wirewound resistor ensures reliable operation under heavy loads. Featuring a rated voltage of 1250V DC and solder lug termination, it offers secure connectivity and efficient power management. Its compact dimensions of 72.5 x 30 x 17mm make it ideal for chassis mount applications. RoHS compliant and crafted for durability, this resistor is a top choice for industrial and commercial electronics projects. Trust in its quality for consistent and efficient power regulation.