4-1625999-3

Heilind Number:AMP4-1625999-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1625999-3
ECAD Model:
3D Model

Description:

HSC100 56R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625999-3
Power Rating:100 W
Termination Type:Solder Lug
Resistance:56 Ω
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625999-3

Detailed Description

Upgrade your power systems with the HSC100 56R 5% Chassis Mount Resistor, designed for high-performance applications. With a power rating of 100W and a resistance of 56Ω, this wirewound resistor ensures reliable operation in demanding environments. Featuring solder lug terminations, it guarantees secure connections for seamless integration. Measuring 87.5 x 47.5 x 26 mm, this compact yet powerful component is perfect for space-constrained setups. With a rated voltage of 1900V DC and a tolerance of 5%, it meets stringent performance standards. RoHS compliant and supplied by a trusted manufacturer, this resistor is the ideal choice for your power management needs. Elevate your systems with this essential component.