4-1625999-5

Heilind Number:AMP4-1625999-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1625999-5
ECAD Model:
3D Model

Description:

HSC100 6K0 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625999-5
Power Rating:100 W
Termination Type:Solder Lug
Resistance:6 KΩ
Rated Voltage:1900 V DC
Dimensions:87.5 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1625999-5

Detailed Description

Enhance your power circuitry with the HSC100 6K0 5% Power Resistor, a reliable component designed for high-performance applications. With a power rating of 100W and a resistance of 6 KΩ, it ensures stable and efficient operation in demanding environments. Featuring solder lug termination and wirewound element construction, it guarantees secure connectivity and robust performance. Measuring 87.5 x 47.5 x 26 mm, this chassis mount resistor is compact yet powerful, making it ideal for space-constrained systems. With a rated voltage of 1900V DC and RoHS compliance, it prioritizes safety and environmental responsibility. Elevate your electronic projects with this premium quality resistor, perfect for industrial and commercial use.