HSC150200RJ

Heilind Number:AMP4-1630012-0
Manufacturer:TE Connectivity
Manufacturer Number:HSC150200RJ
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

HSC150 200R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity HSC150200RJ
Power Rating:150 W
Termination Type:Solder Lug
Resistance:22 Ω
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630012-0

Detailed Description

Enhance your circuitry with our HSC150 200R 5% Power Resistor, boasting a robust power rating of 150 W. Featuring a solder lug termination type, this resistor is designed for secure and efficient installation. With a resistance of 22 Ω and a rated voltage of 2500 V DC, it ensures reliable performance in demanding applications. Its wirewound element and 5% tolerance guarantee accuracy and durability. Measuring 122 x 47.5 x 26 mm, this chassis mount resistor is compact yet powerful, making it a versatile choice for various electronic setups. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your connectivity with this high-quality component.