4-1630012-1

Heilind Number:AMP4-1630012-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1630012-1
ECAD Model:
3D Model

Description:

HSC150 125R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630012-1
Power Rating:150 W
Termination Type:Solder Lug
Resistance:125 Ω
Rated Voltage:2500 V DC
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630012-1

Detailed Description

Enhance your power circuitry with the HSC150 125R 5% Chassis Mount Resistor. This high-performance component boasts a robust 150W power rating, ensuring reliable operation in demanding environments. Featuring a wirewound element and solder lug termination, it guarantees secure and efficient connectivity. With a resistance of 125 Ω and tolerance of 5%, precise control is maintained. Measuring 122 x 47.5 x 26 mm, it offers a compact yet powerful solution for your application. RoHS compliant and rated for 2500 V DC, this resistor prioritizes safety and environmental responsibility. Upgrade your system with this premium quality component, a dependable choice for power management.