| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1630012-2 |
| Power Rating: | 150 W |
| Termination Type: | Solder Lug |
| Resistance: | 50 Ω |
| Rated Voltage: | 2500 V DC |
| Dimensions: | 122 x 47.5 x 26 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1630012-2 |
4-1630012-2
| Heilind Number: | AMP4-1630012-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1630012-2 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our HSC150 50R 5% Chassis Mount Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 150 W and a resistance of 50 Ω, ensuring robust and reliable operation. With a rated voltage of 2500 V DC, it's ideal for demanding environments. The solder lug termination type offers easy installation, while its compact dimensions of 122 x 47.5 x 26 mm make it versatile for various setups. RoHS compliant and crafted for quality, this resistor is a must-have for power systems requiring precision and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


