4-1630012-4

Heilind Number:AMP4-1630012-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1630012-4
ECAD Model:
3D Model

Description:

HSC150 390R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630012-4
Power Rating:150 W
Termination Type:Solder Lug
Resistance:390 Ω
Dimensions:122 x 47.5 x 26 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630012-4

Detailed Description

Enhance your electronic circuitry with the HSC150 390R 5% Power Resistor. Designed for optimal performance, this wirewound resistor offers a power rating of 150W and a resistance of 390Ω, ensuring reliable operation in high-demand applications. Featuring solder lug termination and a sturdy chassis mount design, it guarantees secure and efficient installation. With dimensions of 122 x 47.5 x 26mm, this component is compact yet powerful, making it ideal for a wide range of industrial and electronic projects. Trust in its 5% tolerance and high-quality construction for consistent and accurate resistance in your circuits. Elevate your design with this essential power resistor.