4-1630019-0

Heilind Number:AMP4-1630019-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1630019-0
ECAD Model:
3D Model

Description:

HSC200 1K2 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630019-0
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:1.2 KΩ
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630019-0

Detailed Description

Enhance your power circuitry with the HSC200 1K2 5% Wirewound Power Resistor, boasting a robust 200 W power rating. Designed for chassis mounting with M6 Threaded Stud termination, this resistor ensures reliable performance in industrial applications. With a resistance of 1.2 KΩ and a rated voltage of 1900 V AC, it offers precision and durability. Its compact dimensions of 143 x 73 x 42 mm make it suitable for space-constrained setups. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your power systems with this high-quality component, engineered for optimal performance.