| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1630019-2 |
| Power Rating: | 200 W |
| Termination Type: | M6 Threaded Stud |
| Resistance: | 250 Ω |
| Rated Voltage: | 1900 V AC |
| Dimensions: | 143 x 73 x 42 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1630019-2 |
4-1630019-2
| Heilind Number: | AMP4-1630019-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1630019-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the HSC200 250R 5% Chassis Mount Resistor. Delivering a reliable power rating of 200W and boasting a resistance of 250Ω, this wirewound resistor ensures optimal performance in a variety of applications. With a rated voltage of 1900V AC and M6 Threaded Stud termination, it offers secure connectivity and durability. Designed for easy installation, its compact dimensions of 143 x 73 x 42mm make it suitable for tight spaces. Rest assured of its quality as it meets RoHS compliance standards. Elevate your power management system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC10010RJ | ![]() | |
| TE Connectivity HSC150100RJ | ![]() |


