4-1630019-4

Heilind Number:AMP4-1630019-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1630019-4
ECAD Model:
3D Model

Description:

HSC200 10K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630019-4
Power Rating:200 W
Termination Type:M6 Threaded Stud
Resistance:10 KΩ
Rated Voltage:1900 V AC
Dimensions:143 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630019-4

Detailed Description

Enhance your power circuitry with the HSC200 10K 5% Chassis Mount Resistor. Delivering a robust power rating of 200 W and designed with a durable M6 Threaded Stud termination, this resistor ensures reliable performance under high voltage conditions, with a rated voltage of 1900 V AC. Its wirewound element offers precise resistance control, maintaining a tolerance of 5%. Measuring 143 x 73 x 42 mm, this resistor is suitable for various industrial applications. Rest assured of its environmental compliance with RoHS certification, making it a sustainable choice for your projects. Upgrade your power systems with this high-quality component.