4-1630027-0

Heilind Number:AMP4-1630027-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1630027-0
ECAD Model:
3D Model

Description:

HSC300 R15 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630027-0
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:15 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630027-0

Detailed Description

Upgrade your power system with the HSC300 R15 5% Chassis Mount Resistor, a high-quality component designed for reliable performance. With a power rating of 300 W and a resistance of 15 Ω, this wirewound resistor can handle demanding applications with ease. Featuring M6 Threaded Stud termination and a rated voltage of 2500 V AC, it ensures secure and efficient connectivity. The compact dimensions of 180 x 41 x 71.4 mm make it easy to integrate into your setup. RoHS compliant and offering a tolerance of 5%, this resistor guarantees both compliance with environmental regulations and precision in operation. Trust in its quality for your power management needs.