4-1630027-1

Heilind Number:AMP4-1630027-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1630027-1
ECAD Model:
3D Model

Description:

HSC300 250R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630027-1
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:250 Ω
Rated Voltage:2500 V AC
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630027-1

Detailed Description

Enhance your power circuitry with the high-performance HSC300 250R 5% Power Resistor. Designed for robust operation, this wirewound resistor boasts a power rating of 300W and a resistance of 250Ω. With a rated voltage of 2500V AC, it guarantees reliable performance even in demanding industrial environments. The M6 Threaded Stud termination type ensures secure and efficient installation, while its compact dimensions of 180 x 41 x 71.4mm make it suitable for chassis mounting. Compliant with RoHS regulations, this resistor is not only powerful but also environmentally friendly. Elevate your power management with this essential component.