4-1630027-2

Heilind Number:AMP4-1630027-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1630027-2
ECAD Model:
3D Model

Description:

HSC300 200R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630027-2
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:200 Ω
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1630027-2

Detailed Description

Enhance your electronic circuitry with the HSC300, a high-quality power resistor delivering a stable 300W performance. Featuring a robust M6 Threaded Stud termination type, this component ensures secure and efficient connectivity. With a precise resistance value of 200Ω and a 1% tolerance level, it guarantees accurate and dependable operation. Measuring at 180 x 41 x 71.4 mm, this wirewound resistor is designed for chassis mounting, making it ideal for a variety of industrial applications. Compliant with RoHS standards, it also prioritizes environmental responsibility. Upgrade your power systems with the HSC300 for reliable and consistent performance.