4-1630027-3

Heilind Number:AMP4-1630027-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1630027-3
ECAD Model:
3D Model

Description:

HSC300 2R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630027-3
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:2.8 Ω
Dimensions:180 x 41 x 71.4 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630027-3

Detailed Description

Enhance your power system with the HSC300 2R8 5% Wirewound Power Resistor, a robust and reliable component designed for high-performance applications. With a power rating of 300W and a resistance of 2.8Ω, this resistor ensures efficient power management. Its M6 Threaded Stud termination type allows for secure and easy installation, while its compact dimensions of 180 x 41 x 71.4 mm make it suitable for chassis mounting. With RoHS compliance, you can trust in its environmental responsibility. Perfect for demanding environments, this resistor guarantees stable and precise operation, making it a valuable addition to your setup.