4-1630027-7

Heilind Number:AMP4-1630027-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1630027-7
ECAD Model:
3D Model

Description:

HSC300 470R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630027-7
Power Rating:300 W
Termination Type:M6 Threaded Stud
Resistance:470 Ω
Rated Voltage:2500 V DC
Dimensions:180 x 73 x 42 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630027-7

Detailed Description

Introducing the HSC300 Power Resistor, a high-performance component designed for robust chassis mounting applications. With a power rating of 300 W and a resistance of 470 Ω at a rated voltage of 2500 V DC, this Wirewound resistor ensures reliable and efficient operation in demanding environments. Featuring M6 Threaded Stud termination, it offers secure connectivity for seamless integration. Measuring 180 x 73 x 42 mm, this resistor is compact yet powerful, making it ideal for a wide range of industrial and electronic systems. With a tolerance of 5% and two terminations, it guarantees precise and stable performance. Trust the HSC300 for your power management needs.