4-1630186-0

Heilind Number:AMP4-1630186-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1630186-0
ECAD Model:
3D Model

Description:

HSA50 R015 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630186-0
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.015 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630186-0

Detailed Description

Experience superior power resistance with our HSA50 R015 5% Chassis Mount Resistor. This high-quality component boasts a power rating of 50 W and a resistance of .015 Ω, ensuring reliable performance in demanding applications. With a rated voltage of 1250 V AC and RoHS compliance, it meets stringent safety and environmental standards. Its solder lug termination type and wirewound element construction make installation a breeze, while its compact dimensions of 72.5 x 30 x 17 mm allow for versatile mounting options. Trust in the durability and precision of this essential power resistor for your electronic projects.