4-1630186-1

Heilind Number:AMP4-1630186-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1630186-1
ECAD Model:
3D Model

Description:

HSA50 2K5 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630186-1
Power Rating:50 W
Termination Type:Solder Lug
Resistance:2.5 KΩ
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1630186-1

Detailed Description

Experience powerful performance with our HSA50 2K5 5% Chassis Mount Resistor. Designed for high-voltage applications, this wirewound resistor boasts a 50 W power rating and can handle up to 1250 V AC. With a resistance of 2.5 KΩ and a tolerance of 5%, it delivers reliable and precise operation. The solder lug termination ensures easy installation, while its compact dimensions of 72.5 x 30 x 17 mm make it suitable for various chassis mounting configurations. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Upgrade your electronic systems with the exceptional quality and performance of our Chassis Mount Resistor.