4-1630186-3

Heilind Number:AMP4-1630186-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1630186-3
ECAD Model:
3D Model

Description:

HSA50 5R1 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1630186-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:5 Ω
Rated Voltage:1250 V AC
Dimensions:72.5 x 30 x 17 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1630186-3

Detailed Description

Enhance your power circuit with our HSA50 5R1 1% Chassis Mount Power Resistor. With a robust 50 W power rating and 1250 V AC rated voltage, this resistor ensures reliable performance in high-power applications. The wirewound element offers precision resistance of 5 Ω with a tight 1% tolerance, ideal for maintaining accuracy in your circuit. Featuring solder lug termination, installation is a breeze. Measuring at 72.5 x 30 x 17 mm, it's compact yet powerful, perfect for space-constrained environments. Rest assured, this RoHS-compliant resistor meets environmental standards without compromising on quality. Elevate your power system with this essential component.