| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1630186-6 |
| Power Rating: | 50 W |
| Termination Type: | Solder Lug |
| Resistance: | 43 Ω |
| Rated Voltage: | 1250 V AC |
| Dimensions: | 72.5 x 30 x 17 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1630186-6 |
4-1630186-6
| Heilind Number: | AMP4-1630186-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1630186-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power circuitry with the HSA50 43R 5% Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a robust 50W power rating and a resistance of 43Ω. With a rated voltage of 1250V AC, it offers reliable operation even in demanding environments. Featuring solder lug termination, installation is hassle-free. Its compact dimensions of 72.5 x 30 x 17mm make it suitable for chassis mounting. Crafted with precision and RoHS compliant, this resistor ensures both performance and environmental responsibility. Elevate your power system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity HSC150100RJ | ![]() |


