| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1658014-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Pin |
| Row Spacing: | .186 in, 4.73 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 425 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold |
| Contact Mating Area Plating Thickness: | .25 µm, 9.843 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .06 mm, .25 in |
| Connector Height: | .277 in, 7.06 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K067 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | None |
| Header Type: | Standard |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | .315 in, 8 mm |
| PCB Contact Termination Area Plating Thickness: | .25 µm, 9.843 µin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1658014-1 |
| SKU: | AMP4-1658014-1 |
4-1658014-1
Specifications
Detailed Description
Elevate your power and signal connectivity with our MSB0.80PL8ASY040FL,GP,10,-TR Board Mount Connector, designed for high performance in demanding environments. With a housing made of UL 94V-0 rated LCP (Liquid Crystal Polymer) in sleek black, this connector features two rows of 40 pins with a .8mm pitch, ideal for secure surface mount termination on circuit boards. Boasting a contact material of Phosphor Bronze and a contact amperage rating of 9.5A/1.25A, it ensures reliable conductivity. The connector is engineered for versatility, with a board-to-board configuration suitable for mezzanine setups and a mating alignment without the need for additional accessories. Its Select Gold plating in the mating area guarantees efficient signal transmission, while the connector's rugged construction, operating temperature range of -85 to 257°F, and compliance with RoHS standards make it a dependable choice for various applications. Whether for industrial machinery, telecommunications, or consumer electronics, this connector, part of our extensive range of PCB connectors, is a testament to our commitment to quality and innovation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-1658043-1 | ![]() |


