| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676123-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 43 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP4-1676123-2 |
4-1676123-2
| Heilind Number: | AMP4-1676123-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1676123-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our Axial Leaded Through Hole Resistor. With a power rating of 0.5W and a resistance of 43Ω, this component ensures reliable performance in a wide temperature range from -55 to 155°C. Its compact dimensions of 7.2 x 2.5mm make it suitable for various applications. Made of Metal Oxide Film with ±5% tolerance and a temperature coefficient of ±350 ppm/°C, this resistor guarantees precision and stability in your designs. Featuring tinned copper leads and compliance with RoHS regulations, it's both environmentally friendly and easy to install. Upgrade your projects with this high-quality resistor for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


