4-1676480-1

Heilind Number:AMP4-1676480-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1676480-1
ECAD Model:
3D Model

Description:

CRG0402 1% 27K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676480-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:27 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1676480-1

Detailed Description

Enhance circuit performance with our CRG0402 1% 27K Surface Mount Resistor, designed for precision and reliability. This compact component, measuring 1 x .5 x .35 mm, features a thick film element and solder termination for easy installation. With a resistance value of 27 KΩ and a power rating of .063 W, it is suitable for a wide range of applications. Operating at a rated voltage of 50 V, it ensures stable performance in demanding environments. RoHS compliant and offering a 1% tolerance, this general-purpose resistor is a vital component in electronic designs, providing consistent and accurate signal control. Elevate your project with the quality and efficiency of our Surface Mount Resistors.