| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676481-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 240 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676481-0 |
4-1676481-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with our CPF 0603 Thin Film Precision Resistor. This compact surface-mount component boasts a resistance of 240 Ω with an ultra-low tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating efficiently at a rated voltage of 50 V and power rating of .063 W, it is ideal for demanding applications. With a small footprint of 1.55 x .8 x .45 mm and solder termination, it is easy to integrate into your designs. Trust in its reliability for consistent performance.

