4-1676481-2

Heilind Number:AMP4-1676481-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1676481-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 300R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676481-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:300 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1676481-2

Detailed Description

Enhance circuit performance with our precision CPF 0603 thin film resistor, featuring a resistance of 300 Ω and a tight tolerance of .1%. Designed for surface mount applications, this resistor boasts a power rating of .063 W and a rated voltage of 50 V, ensuring reliable operation in a variety of electronic systems. With a low temperature coefficient of 25PPM, it offers stable performance over a wide range of operating conditions. Measuring just 1.55 x .8 x .45 mm, it is compact yet efficient, making it ideal for space-constrained designs. Trust in the quality of our Surface Mount Resistors for your next project.