CPF0603B330RE1

Heilind Number:AMP4-1676481-3
Manufacturer:TE Connectivity
Manufacturer Number:CPF0603B330RE1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 330R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0603B330RE1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:330 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1676481-3

Detailed Description

Enhance your electronic projects with the precision and reliability of this Surface Mount Resistor. Measuring just 1.55 x .8 x .45 mm, it's compact yet powerful, with a resistance of 330 Ω and a power rating of .063 W. Crafted with thin film technology, it boasts a tolerance of .1% and a low temperature coefficient of 25PPM. Suitable for a variety of applications, this RoHS-compliant component features solder termination and a rated voltage of 50 V. Perfect for demanding circuitry, it offers exceptional performance in a compact package.