4-1676481-4

Heilind Number:AMP4-1676481-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1676481-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 360R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676481-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:360 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1676481-4

Detailed Description

Enhance circuit precision with this CPF 0603 thin film precision resistor. With a resistance of 360Ω and a tolerance of .1%, it ensures accurate performance in various applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. The surface mount design and solder termination make installation easy, while its compact dimensions of 1.55 x .8 x .45 mm suit space-constrained setups. Ideal for demanding environments, it boasts a low temperature coefficient of 25PPM, guaranteeing stable operation over time. Trust in its quality and performance for your electronic projects.