4-1676481-7

Heilind Number:AMP4-1676481-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1676481-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 470R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676481-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1676481-7

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 surface mount resistor. Boasting a resistance of 470 Ω with a tolerance of .1%, it ensures accurate performance. The thin film element construction guarantees reliability, while its small 0603 size and solder termination make it easy to integrate onto your PCB. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a wide range of applications. With a low temperature coefficient of 25PPM, it maintains stability even in demanding environments. Upgrade your circuit design with this high-quality component, perfect for professional and hobbyist use alike.