4-1676481-8

Heilind Number:AMP4-1676481-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1676481-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 510R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676481-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:510 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1676481-8

Detailed Description

Enhance your circuitry with this precision 0603 chip resistor, offering a resistance of 510 ohms with a tolerance of 0.1%. Engineered with a thin film element, it guarantees high accuracy and stability, with a low power rating of .063W. Ideal for space-constrained applications, this surface-mount resistor measures just 1.55 x .8 x .45 mm. Operating at a rated voltage of 50V, it ensures reliable performance. Solder termination and RoHS compliance further enhance its versatility and environmental responsibility, making it an essential component for your electronic projects.