4-1676481-9

Heilind Number:AMP4-1676481-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1676481-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 560R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676481-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:560 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1676481-9

Detailed Description

Enhance your electronic projects with this precision CPF 0603 resistor. With a resistance of 560 Ω and a tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for various applications. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. Crafted with thin film technology, it guarantees reliable and stable operation. Non-RoHS compliant. Upgrade your designs with this high-quality component.