| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676731-0 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.8 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676731-0 |
4-1676731-0
Specifications
Detailed Description
Elevate your precision electronics with our RN 0805 thin film resistor. Boasting a 1.8 KΩ resistance with a remarkable tolerance of 0.1% and a low temperature coefficient of 5PPM, this component guarantees accurate and stable performance in critical applications. Its compact 0805 package, measuring just 2 x 1.25 x .55 mm, is designed for seamless surface mount installation. With a power rating of .1 W and a rated voltage of 100 V, it offers reliable operation even in demanding environments. Trust in our high-quality surface mount resistor to enhance the performance and longevity of your electronic devices.

